887-066-523-804

Heilind Number:EDA887-066-523-804
Manufacturer:EDAC
Manufacturer Number:887-066-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-523-804

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and two rows of 66 positions, this connector offers seamless integration for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The sleek black design adds a professional touch, and the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this cutting-edge connector, a must-have in the realm of PCB technology.