887-066-523-812

Heilind Number:EDA887-066-523-812
Manufacturer:EDAC
Manufacturer Number:887-066-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-523-812

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both high performance and longevity. Boasting a 3A amperage rating and crafted with precision from Copper Alloy, it guarantees reliable power transmission. Featuring two rows with a .156-inch pitch and .2-inch row spacing, this connector offers 66 positions for seamless integration. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for demanding industrial applications. Upgrade your PCB connectivity with this essential component.