887-066-524-802

Heilind Number:EDA887-066-524-802
Manufacturer:EDAC
Manufacturer Number:887-066-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-524-802

Detailed Description

Ensure reliable and high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With two rows of 66 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections in your electronic devices.