887-066-524-808

Heilind Number:EDA887-066-524-808
Manufacturer:EDAC
Manufacturer Number:887-066-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-524-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for demanding applications. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this connector ensures long-lasting performance even in high-temperature environments. With a 3A amperage rating and copper alloy contacts, it guarantees secure and efficient power transmission. Its double-row design with 66 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged settings. Trust in this straight-mount connector for seamless board-to-board connections in your electronic projects.