887-066-540-202

Heilind Number:EDA887-066-540-202
Manufacturer:EDAC
Manufacturer Number:887-066-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-540-202

Detailed Description

Enhance your high-temperature electronic connections with this Black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 66 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for board-to-board PCB connections, this connector ensures secure and efficient data transmission in any project.