887-066-540-212

Heilind Number:EDA887-066-540-212
Manufacturer:EDAC
Manufacturer Number:887-066-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black finish and is made from UL 94V-0 Polyphenylene Sulfide housing material, ensuring high performance even in extreme temperatures. With two rows and a total of 66 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Suitable for straight mounting orientation, it is ideal for various applications. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.