887-066-541-202

Heilind Number:EDA887-066-541-202
Manufacturer:EDAC
Manufacturer Number:887-066-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-541-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Boasting two rows and a total of 66 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our High Temp Card Edge Connector for high-performance connectivity solutions.