887-066-541-203

Heilind Number:EDA887-066-541-203
Manufacturer:EDAC
Manufacturer Number:887-066-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-541-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for top-tier performance in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 66 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for high-temperature operations, it boasts an impressive operating temperature range of -40 to 105°C. Whether you're tackling industrial challenges or designing cutting-edge electronics, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.