887-066-541-212

Heilind Number:EDA887-066-541-212
Manufacturer:EDAC
Manufacturer Number:887-066-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-541-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in even the most demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation under extreme temperatures ranging from -40 to 105 °C. Its robust construction, featuring Copper Alloy contact material and a two-row design, guarantees durability and efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating for your PCB applications. Boasting 66 positions and a straight mount orientation, it facilitates seamless board-to-board connections, making it an essential component in your electronic assembly. Upgrade your connectivity solutions with this high-quality Card Edge Connector.