887-066-541-802

Heilind Number:EDA887-066-541-802
Manufacturer:EDAC
Manufacturer Number:887-066-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-541-802

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector is capable of handling up to 3 A of current. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows of contacts made from Copper Alloy, it offers a total of 66 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.