887-066-541-804

Heilind Number:EDA887-066-541-804
Manufacturer:EDAC
Manufacturer Number:887-066-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-541-804

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability and durability, this connector features a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring safety in demanding environments. With a 2-row configuration and 66 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees efficient power transmission with a low amperage of 3A. Its .156-inch pitch and .2-inch row spacing allow for precise connection, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this reliable and high-performance Card Edge Connector.