887-066-542-212

Heilind Number:EDA887-066-542-212
Manufacturer:EDAC
Manufacturer Number:887-066-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-542-212

Detailed Description

Elevate your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for unrivaled durability. With a 2-row configuration and a total of 66 positions, it offers ample connectivity options for your circuit board needs. The contact material, crafted from high-grade Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for applications requiring robust and consistent performance. Upgrade your PCB setup today with this essential component.