887-066-542-802

Heilind Number:EDA887-066-542-802
Manufacturer:EDAC
Manufacturer Number:887-066-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-542-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 66 positions each, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you're a seasoned professional or DIY enthusiast, this connector, with a 3A amperage, is a must-have for your toolkit. Upgrade your setup today and experience seamless connectivity like never before.