887-066-542-812

Heilind Number:EDA887-066-542-812
Manufacturer:EDAC
Manufacturer Number:887-066-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-542-812

Detailed Description

Enhance the durability and performance of your electronic devices with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide. Its dual-row configuration with 66 positions ensures secure and efficient board-to-board connections. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing a stable and uninterrupted power supply. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.