887-066-544-207

Heilind Number:EDA887-066-544-207
Manufacturer:EDAC
Manufacturer Number:887-066-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-544-207

Detailed Description

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. With a double-row configuration and 66 positions, it offers ample space for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Trust in its straight mount orientation for a secure fit, making it a standout choice in the realm of Board to Board PCB connectors. Upgrade your setup today and experience seamless connectivity like never before.