887-066-544-212

Heilind Number:EDA887-066-544-212
Manufacturer:EDAC
Manufacturer Number:887-066-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-544-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 66 positions, it offers ample connectivity for your projects. Crafted with precision, the contact material is Copper Alloy, ensuring reliable and efficient transmission. The .156 inch pitch and .2 inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic setups.