887-066-544-802

Heilind Number:EDA887-066-544-802
Manufacturer:EDAC
Manufacturer Number:887-066-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-544-802

Detailed Description

Enhance the connectivity of your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance even in extreme operating conditions, with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a dual-row configuration and 66 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straightforward mounting in a straight orientation, it facilitates seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-performance applications. Trust in its quality and performance to streamline your PCB connections effortlessly.