887-066-544-807

Heilind Number:EDA887-066-544-807
Manufacturer:EDAC
Manufacturer Number:887-066-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-544-807

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector in sleek black. Designed for durability and efficiency, it features a 2-row configuration with 66 positions, ensuring secure and seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees reliable performance even in harsh conditions. The straight mount orientation and .156-inch pitch facilitate easy installation, while a 3A amperage rating and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your PCB assembly projects with this essential component.