887-066-555-207

Heilind Number:EDA887-066-555-207
Manufacturer:EDAC
Manufacturer Number:887-066-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-555-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Engineered for durability and performance, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a dual-row design and a total of 66 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can operate flawlessly in temperatures ranging from -40 to 105 °C. Whether you're designing industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector to optimize your PCB layouts.