887-066-555-208

Heilind Number:EDA887-066-555-208
Manufacturer:EDAC
Manufacturer Number:887-066-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-555-208

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this black connector features a dual-row configuration with 66 positions for seamless PCB integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and high conductivity. With a 3A amperage rating and a pitch of .156 inches, it's ideal for power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in its straight mount orientation and .2-inch row spacing for easy installation and maintenance. Upgrade your PCB connections with this essential component.