887-066-555-803

Heilind Number:EDA887-066-555-803
Manufacturer:EDAC
Manufacturer Number:887-066-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-555-803

Detailed Description

Elevate your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and 66 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your PCB assembly toolkit.