887-066-555-812

Heilind Number:EDA887-066-555-812
Manufacturer:EDAC
Manufacturer Number:887-066-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-555-812

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. The two rows of contacts, made of durable Copper Alloy, ensure secure and efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Boasting 66 positions, it provides ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups, while its compliance with industry standards guarantees performance excellence. Upgrade your connectivity solutions with this essential component.