887-066-556-202

Heilind Number:EDA887-066-556-202
Manufacturer:EDAC
Manufacturer Number:887-066-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector is essential for secure and efficient data transfer. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliability even in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and spacing of .2 inches, it accommodates 66 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance and longevity.