887-066-556-203

Heilind Number:EDA887-066-556-203
Manufacturer:EDAC
Manufacturer Number:887-066-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-556-203

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With a dual-row configuration and 66 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees stable performance in diverse conditions. Perfect for board-to-board connections, it's a must-have component for your electronic projects. Upgrade to our High Temp Card Edge Connector and experience superior connectivity like never before.