887-066-556-207

Heilind Number:EDA887-066-556-207
Manufacturer:EDAC
Manufacturer Number:887-066-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-556-207

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 3A amperage, it's suitable for various applications. The two rows of Copper Alloy contacts, spaced at .156" pitch and .2" row spacing, provide efficient connectivity for up to 66 positions. Its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Explore our range of high-quality connectors for all your electronic needs.