887-066-556-208

Heilind Number:EDA887-066-556-208
Manufacturer:EDAC
Manufacturer Number:887-066-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-556-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and durable operation. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration for your circuit boards. Boasting 66 positions and an amperage rating of 3A, it provides ample connectivity for your devices. Whether straight or right-angle mounted, its versatile orientation suits various installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Elevate your PCB design with this essential component.