887-066-556-212

Heilind Number:EDA887-066-556-212
Manufacturer:EDAC
Manufacturer Number:887-066-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 66 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in environments ranging from -40 to 105°C, this connector guarantees efficiency and longevity. Trust in its straight mount orientation for seamless installation, making it an essential component for your PCB setup. Upgrade your connectivity solutions today.