887-066-556-802

Heilind Number:EDA887-066-556-802
Manufacturer:EDAC
Manufacturer Number:887-066-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-556-802

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector. Designed for reliable performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each pitch spaced at .156 inches and rows .2 inches apart, it offers secure and efficient signal transmission. Boasting 66 positions, this connector ensures seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your setup with this indispensable component.