887-066-556-804

Heilind Number:EDA887-066-556-804
Manufacturer:EDAC
Manufacturer Number:887-066-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-556-804

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power and data transmission. With two rows and 66 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications where reliability is paramount. Its straight mount orientation facilitates easy installation, making it a valuable addition to your connectivity solutions arsenal. Elevate your PCB connectivity with this high-performance Card Edge Connector.