887-066-556-807

Heilind Number:EDA887-066-556-807
Manufacturer:EDAC
Manufacturer Number:887-066-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-556-807

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for reliability, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 66 positions, it offers ample connectivity for various applications. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for board-to-board PCB connections, it meets stringent quality standards for performance and durability. Upgrade your systems with this essential component for seamless data transmission.