887-066-558-203

Heilind Number:EDA887-066-558-203
Manufacturer:EDAC
Manufacturer Number:887-066-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-558-203

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance even in demanding conditions. With a double-row configuration and 66 positions, it offers ample connectivity for various applications. The right-angle mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Trust in its quality and performance for seamless signal transmission and power delivery.