887-066-558-208

Heilind Number:EDA887-066-558-208
Manufacturer:EDAC
Manufacturer Number:887-066-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-558-208

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for durability and performance, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With two rows and 66 positions, it offers ample connectivity options for your electronics projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector for seamless and secure board-to-board connections.