887-066-558-212

Heilind Number:EDA887-066-558-212
Manufacturer:EDAC
Manufacturer Number:887-066-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in harsh operating environments. With two rows and 66 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and stable connections. Perfect for right-angle mounting, it accommodates various PCB layouts with ease. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and demanding industrial settings. Upgrade your connectivity solutions today with this essential component.