887-066-558-802

Heilind Number:EDA887-066-558-802
Manufacturer:EDAC
Manufacturer Number:887-066-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-558-802

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector, a vital component for seamless PCB interconnectivity. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. Featuring two rows of meticulously crafted Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its 66 positions allow for comprehensive connectivity options, while the right-angle mount orientation ensures space-saving installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for any project requiring dependable and high-performance board-to-board connections. Elevate your connectivity game with this essential component.