887-066-558-803

Heilind Number:EDA887-066-558-803
Manufacturer:EDAC
Manufacturer Number:887-066-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-558-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, capable of handling up to 3 A of current. With a right-angle mount orientation and two rows of 66 positions, it offers efficient board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its wide operating temperature range of -40 to 105 °C guarantees performance in harsh conditions. Ideal for demanding applications, this connector is a vital component for ensuring seamless electronic connections.