887-066-558-808

Heilind Number:EDA887-066-558-808
Manufacturer:EDAC
Manufacturer Number:887-066-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-558-808

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With two rows of copper alloy contacts, it offers a total of 66 positions for seamless board-to-board connectivity. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in any application. Upgrade your electronic setups with this black Card Edge Connector, a must-have in your connector arsenal.