887-066-559-202

Heilind Number:EDA887-066-559-202
Manufacturer:EDAC
Manufacturer Number:887-066-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage rating of 3 A and contact material of Copper Alloy, it guarantees reliable power transmission. Boasting two rows and 66 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch facilitate easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust this connector for seamless and efficient board-to-board connections.