887-066-559-807

Heilind Number:EDA887-066-559-807
Manufacturer:EDAC
Manufacturer Number:887-066-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-559-807

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any environment. With two rows of 66 copper alloy contact positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for right-angle mounting, it seamlessly integrates into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and harsh environments. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.