887-066-559-808

Heilind Number:EDA887-066-559-808
Manufacturer:EDAC
Manufacturer Number:887-066-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-559-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts offering a total of 66 positions, it provides ample connectivity for your application. The right-angle mount orientation and .156-inch pitch make for easy installation, while a wide operating temperature range of -40 to 105°C guarantees suitability for various industrial settings. Trust in this connector for seamless board-to-board PCB connections that meet your high standards.