887-066-559-812

Heilind Number:EDA887-066-559-812
Manufacturer:EDAC
Manufacturer Number:887-066-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-559-812

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding applications, this connector boasts a 3A amperage, ideal for powering various devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable and efficient signal transmission. Featuring two rows with a pitch of .156 inches and 66 positions, it offers ample space for seamless board-to-board connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme environments. Elevate your PCB connectivity with this essential component.