887-066-560-808

Heilind Number:EDA887-066-560-808
Manufacturer:EDAC
Manufacturer Number:887-066-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-560-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish that not only adds a professional touch but also signifies its durability. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, it ensures reliable conductivity. Featuring two rows with a total of 66 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is key. Elevate your PCB connections with this high-performance Card Edge Connector.