887-068-520-201

Heilind Number:EDA887-068-520-201
Manufacturer:EDAC
Manufacturer Number:887-068-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-520-201

Detailed Description

Discover our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both function and style. Boasting a 3 A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows and a pitch of .156 inches, it accommodates 68 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for robust and high-temperature PCB connections.