887-068-520-212

Heilind Number:EDA887-068-520-212
Manufacturer:EDAC
Manufacturer Number:887-068-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-520-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With two rows and a total of 68 positions, it offers ample connectivity options for your applications. The copper alloy contacts and a pitch of .156 inches guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Trust in this connector for seamless board-to-board connections in various electronic devices.