887-068-520-803

Heilind Number:EDA887-068-520-803
Manufacturer:EDAC
Manufacturer Number:887-068-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-520-803

Detailed Description

Introducing a high-performance solution for your PCB connectivity needs - the High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a sleek black finish and is capable of handling up to 3 A of power. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional heat resistance, making it ideal for high-temperature environments. With two rows and a total of 68 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your projects.