887-068-520-804

Heilind Number:EDA887-068-520-804
Manufacturer:EDAC
Manufacturer Number:887-068-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-520-804

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliable performance even in extreme temperature conditions ranging from -40 to 105 °C. With a dual-row configuration and a total of 68 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration into your board layout. Whether you require straight or right-angle mounting, this connector is versatile enough to meet your specific orientation needs. Trust in its 3A amperage rating and high-quality construction to deliver consistent and long-lasting connectivity for your applications. Elevate your PCB design with this essential component.