887-068-520-807

Heilind Number:EDA887-068-520-807
Manufacturer:EDAC
Manufacturer Number:887-068-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-520-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch and .2-inch row spacing, it offers seamless and reliable data transmission. Featuring 68 positions, it provides ample connectivity for your PCB needs. Its straight mount orientation makes installation a breeze, while its impressive operating temperature range of -40 to 105°C guarantees reliable functionality in extreme conditions. Elevate your PCB connectivity with this must-have component.