887-068-521-201

Heilind Number:EDA887-068-521-201
Manufacturer:EDAC
Manufacturer Number:887-068-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-521-201

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for reliable connectivity in demanding environments. With an amperage capacity of 3 A and housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust performance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for a total of 68 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in its quality for secure board-to-board connections in your PCB projects.