887-068-521-202

Heilind Number:EDA887-068-521-202
Manufacturer:EDAC
Manufacturer Number:887-068-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a dual-row configuration and a total of 68 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transmission, rated for up to 3A of current. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees stable performance under varying conditions. Its .156-inch pitch and .2-inch row spacing allow for easy and secure mating with compatible boards. Perfect for diverse applications in the electronics industry, this Card Edge Connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced connectivity like never before.