887-068-521-803

Heilind Number:EDA887-068-521-803
Manufacturer:EDAC
Manufacturer Number:887-068-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 68 positions, it provides ample space for seamless board-to-board connections. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Suitable for a wide range of applications, this connector guarantees stability even in harsh environments, with an operating temperature range of -40 to 105°C. Elevate your PCB design with this essential component.