887-068-523-212

Heilind Number:EDA887-068-523-212
Manufacturer:EDAC
Manufacturer Number:887-068-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring fire safety compliance. With a current rating of 3 A, it offers efficient power transmission across its two rows of 68 copper alloy contacts. The .156-inch pitch and .2-inch row spacing allow for secure PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a dependable choice for various applications, from industrial machinery to telecommunications devices. Trust in its quality construction for seamless board-to-board connectivity.